Image is representational - see mfr. specs

53258-1529

Molex / Waldom

Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Press Fit ST Thru-Hole Tray

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Press Fit ST Thru-Hole Tray
Search Keywords: 532581529
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Molex / Waldom
  • 部件编号:
    53258-1529
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.5 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    2503584V
  • Maximum Current Rating:
    5.5/Contact A
  • Termination Method:
    Press Fit3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 25,751
可立即发货
Minimum Order Quantity:
40
9 Weeks 可以发货 8/10/26
添加到购物车
PRICE (USD)
数量
Unit Price
35
$2.02
200
$1.98
350
$1.95
700
$1.92
3,200
$1.73
8,000
$1.52
20,000 +
$1.49
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!