- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53258-1329
53258-1329
Molex / Waldom
Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Tray
Search Keywords: 532581329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53258-1329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,749
Can Ship immediately
Minimum Order Quantity:
80
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$1.40
250
$1.39
500
$1.36
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing