- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53258-0929
Molex / Waldom
53258-0929
Conn Shrouded Header (4 Sides) HDR 9 POS 3.5mm Press Fit ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53258-0929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Press Fit3593
-
Operating Temperature:-40 to 105 °C