- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53258-0410
53258-0410
Molex / Waldom
3.50mm Pitch Header, Vertical, 4 Circuits, Phosphor Bronze (CuSn) Contact
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
3.50mm Pitch Header, Vertical, 4 Circuits, Phosphor Bronze (CuSn) Contact
Search Keywords: 532580410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53258-0410
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent