Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53258-0329

Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tray
Search Keywords: 532580329
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53258-0329
Alias/AKA: 0532580329
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 5.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53258-0329 RoHS compliant?
Yes, 53258-0329 is RoHS compliant.
What is the lead time for 53258-0329?
The standard lead time for 53258-0329 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,003
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4284
800
$0.4151
3,200
$0.4029
12,800
$0.3631
30,000 +
$0.3172
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!