- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53254-1470
Molex / Waldom
53254-1470
Conn Wire to Board HDR 14 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 14 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Search Keywords: 532541470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53254-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 53254-1470 RoHS compliant?
Yes, 53254-1470 is RoHS compliant.
What is the lead time for 53254-1470?
The standard lead time for 53254-1470 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,147
Can Ship immediately
Minimum Order Quantity:
300
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
300
$0.395
850
$0.383
1,700
$0.370
2,400 +
$0.362
Click for Quote
Log in
to unlock special pricing