- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53254-0970
53254-0970
Molex / Waldom
Conn Wire to Board HDR 9 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 9 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Search Keywords: 532540970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53254-0970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
You may purchase all in-stock quantity of 768
Stock lot only:
768
Minimum Order Quantity:
2000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
350
$0.216
1,600
$0.212
3,200
$0.209
4,000
$0.200
8,000
$0.175
20,000 +
$0.172
Click for Quote
Log in
to unlock special pricing