- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53254-0770
53254-0770
Molex / Waldom
Conn Wire to Board HDR 7 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 7 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Search Keywords: 532540770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53254-0770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
450
$0.157
2,200
$0.154
4,400
$0.152
8,800
$0.149
12,000
$0.147
30,000
$0.128
75,000 +
$0.126
Click for Quote
Log in
to unlock special pricing