- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53254-0570
53254-0570
Molex / Waldom
Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
データシート アクセサリー Notify Me
RoHS遵守
Tray 包装
説明
+
Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Search Keywords: 532540570
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Molex / Waldom
-
部品番号:53254-0570
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
550
14 Weeks
出荷できます
9/7/26
PRICE (USD)
数量
Unit Price
550
$0.128
2,600
$0.127
5,200
$0.125
10,300
$0.122
16,000
$0.119
40,000 +
$0.105
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT