- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53254-0370
53254-0370
Molex / Waldom
Conn Wire to Board HDR 3 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 3 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Search Keywords: 532540370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53254-0370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000,745
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1415
3,100
$0.1265
6,100
$0.1210
12,100
$0.1184
24,000
$0.1181
80,000
$0.1178
200,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing