- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-1470
53253-1470
Molex / Waldom
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Search Keywords: 532531470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,139
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.4029
850
$0.3907
1,700
$0.3774
3,400
$0.3754
7,200
$0.3692
16,000 +
$0.3213
Click for Quote
Log in
to unlock special pricing