- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-1070
53253-1070
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Search Keywords: 532531070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-1070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,290
Can Ship immediately
Minimum Order Quantity:
300
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
300
$0.2417
1,400
$0.2366
2,800
$0.2315
5,600
$0.2275
9,600
$0.2234
20,000 +
$0.1948
Click for Quote
Log in
to unlock special pricing