- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-0810
53253-0810
Molex / Waldom
2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 8 Circuits
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 8 Circuits
Search Keywords: 532530810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-0810
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent