- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-0670
53253-0670
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Search Keywords: 532530670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-0670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,504
Can Ship immediately
Minimum Order Quantity:
450
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.2399
2,200
$0.2071
4,300
$0.1945
8,500
$0.1841
16,000
$0.1791
40,000 +
$0.1787
Click for Quote
Log in
to unlock special pricing