- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-0480
53253-0480
Molex / Waldom
Conn Wire to Board HDR 4 POS 2mm Press Fit ST Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Wire to Board HDR 4 POS 2mm Press Fit ST Thru-Hole Micro-Latch™ Tray
Search Keywords: 532530480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-0480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,745
Ships today, if you order in
Minimum Order Quantity:
834
Price (USD)
Qty
Unit Price
834
$0.074
9,000
$0.070
19,000
$0.067
48,000
$0.064
148,000 +
$0.062
Click for Quote
Log in
to unlock special pricing