- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-0272
Molex / Waldom
53253-0272
Connector Header 2 Position 2mm Solder Straight Through Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header 2 Position 2mm Solder Straight Through Hole Tray
Search Keywords: 532530272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-0272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 53253-0272 RoHS compliant?
Yes, 53253-0272 is RoHS compliant.
What is the lead time for 53253-0272?
The standard lead time for 53253-0272 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1516
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,516
$0.0410
16,000
$0.0399
34,000
$0.0375
87,000
$0.0363
268,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing