- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53048-1110
53048-1110
Molex / Waldom
Conn Shrouded Header HDR 11 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
データシート アクセサリー Notify Me
RoHS遵守
Tray 包装
説明
+
Conn Shrouded Header HDR 11 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords: 530481110
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Molex / Waldom
-
部品番号:53048-1110
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
3,252
即時出荷可能
Minimum Order Quantity:
150
21 Weeks
出荷できます
10/15/26
45ドルフラットレート配送: