- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53048-0910
53048-0910
Molex / Waldom
Conn Shrouded Header HDR 9 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 9 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords: 530480910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53048-0910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,011
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$0.407
850
$0.395
1,700
$0.383
8,000 +
$0.346
Click for Quote
Log in
to unlock special pricing