Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53048-0610

Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords: 530480610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53048-0610
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 6
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53048-0610 RoHS compliant?
Yes, 53048-0610 is RoHS compliant.
What is the lead time for 53048-0610?
The standard lead time for 53048-0610 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114,814
Ships today, if you order in
Minimum Order Quantity:
449
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
449
$0.3556
1,200
$0.3365
2,400
$0.3245
4,800
$0.3025
8,000
$0.2826
16,000
$0.2737
40,000 +
$0.2730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!