- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53048-0510
53048-0510
Molex / Waldom
Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords: 530480510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53048-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,625
Can Ship immediately
Minimum Order Quantity:
300
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$0.2716
1,500
$0.2513
2,900
$0.2420
5,700 +
$0.2262
Click for Quote
Log in
to unlock special pricing