- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53048-0310
53048-0310
Molex / Waldom
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Search Keywords: 530480310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53048-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158,113
Ships today, if you order in
Minimum Order Quantity:
350
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
350
$0.2350
1,700
$0.2191
3,300
$0.2080
6,600
$0.1985
20,000
$0.1960
40,000
$0.1955
100,000 +
$0.1950
Click for Quote
Log in
to unlock special pricing