Available Replacements
Альтернативная упаковка
53047-1510 53047-1510 Molex / Waldom
53047-1510

Molex / Waldom

In Stock: 11,817

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53047-1510-C

53047-1510 - Packaged 100 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
53047-1510 - Packaged 100 per bag
Search Keywords: 530471510C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53047-1510-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.25 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53047-1510-C RoHS compliant?
Yes, 53047-1510-C is RoHS compliant.
What is the lead time for 53047-1510-C?
The standard lead time for 53047-1510-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 12/23/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!