Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53047-1510

Conn Shrouded Header HDR 15 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 15 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530471510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53047-1510
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.25 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53047-1510 RoHS compliant?
Yes, 53047-1510 is RoHS compliant.
What is the lead time for 53047-1510?
The standard lead time for 53047-1510 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,817
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4906
1,500
$0.4774
3,000
$0.4651
8,000 +
$0.3998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!