Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53047-1410

Conn Shrouded Header HDR 14 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530471410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53047-1410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.25 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53047-1410 RoHS compliant?
Yes, 53047-1410 is RoHS compliant.
What is the lead time for 53047-1410?
The standard lead time for 53047-1410 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,596
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4774
1,000
$0.4651
3,000
$0.4519
4,000
$0.4386
8,000
$0.3876
20,000
$0.3784
40,000 +
$0.3560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!