- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53047-1310
53047-1310
Molex / Waldom
Conn Shrouded Header HDR 13 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 13 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530471310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53047-1310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,927
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
200
$0.3907
900
$0.3774
1,800
$0.3743
3,500
$0.3672
8,000
$0.3335
16,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing