- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53047-1210
Molex / Waldom
53047-1210
Conn Shrouded Header HDR 12 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 12 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530471210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53047-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53047-1210 RoHS compliant?
Yes, 53047-1210 is RoHS compliant.
What is the lead time for 53047-1210?
The standard lead time for 53047-1210 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,777
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.5074
200
$0.4613
1,000
$0.4158
2,000
$0.4127
4,000
$0.3956
8,000
$0.3780
16,000
$0.3756
40,000 +
$0.3747
Click for Quote
Log in
to unlock special pricing