- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53047-0810
Molex / Waldom
53047-0810
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530470810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53047-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53047-0810 RoHS compliant?
Yes, 53047-0810 is RoHS compliant.
What is the lead time for 53047-0810?
The standard lead time for 53047-0810 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,623
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.4189
1,500
$0.3490
3,000
$0.3415
6,000
$0.3307
8,000
$0.3299
16,000
$0.3291
40,000 +
$0.3282
Click for Quote
Log in
to unlock special pricing