- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53047-0610
Molex / Waldom
53047-0610
Conn Shrouded Header HDR 6 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 6 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530470610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53047-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53047-0610 RoHS compliant?
Yes, 53047-0610 is RoHS compliant.
What is the lead time for 53047-0610?
The standard lead time for 53047-0610 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,350
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1571
2,200
$0.1550
4,300
$0.1520
8,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing