Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53047-0510

Conn Shrouded Header HDR 5 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530470510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53047-0510
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 5
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53047-0510 RoHS compliant?
Yes, 53047-0510 is RoHS compliant.
What is the lead time for 53047-0510?
The standard lead time for 53047-0510 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,615
Ships today, if you order in
Minimum Order Quantity:
827
14 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
827
$0.2327
2,300
$0.2175
4,500
$0.1967
8,900
$0.1767
16,000
$0.1763
40,000 +
$0.1757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!