- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53047-0410
Molex / Waldom
53047-0410
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530470410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53047-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53047-0410 RoHS compliant?
Yes, 53047-0410 is RoHS compliant.
What is the lead time for 53047-0410?
The standard lead time for 53047-0410 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61,367
Can Ship immediately
Minimum Order Quantity:
550
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
550
$0.1618
2,900
$0.1486
5,700
$0.1410
11,700
$0.1373
20,000
$0.1370
40,000
$0.1366
100,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT