Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53047-0210

Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Tray
Search Keywords: 530470210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53047-0210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53047-0210 RoHS compliant?
Yes, 53047-0210 is RoHS compliant.
What is the lead time for 53047-0210?
The standard lead time for 53047-0210 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,047
Can Ship immediately You may purchase all in-stock quantity of 2,047
Stock lot only:
2047
Minimum Order Quantity:
2500
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0826
2,500
$0.0751
5,000
$0.0723
10,000
$0.0716
17,500
$0.0714
20,000 +
$0.0651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!