- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53015-1210
53015-1210
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag
Search Keywords: 530151210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53015-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,026
Can Ship immediately
Minimum Order Quantity:
122
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
122
$0.5039
2,000
$0.4804
3,000
$0.4570
7,000
$0.4457
22,000 +
$0.4335
Click for Quote
Log in
to unlock special pricing