Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53015-0810

Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag
Search Keywords: 530150810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53015-0810
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53015-0810 RoHS compliant?
Yes, 53015-0810 is RoHS compliant.
What is the lead time for 53015-0810?
The standard lead time for 53015-0810 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,868
Ships today, if you order in
Minimum Order Quantity:
532
9 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
532
$0.115
4,000
$0.109
12,000
$0.106
30,000
$0.102
94,000 +
$0.098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!