- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53014-0910
53014-0910
Molex / Waldom
Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
Search Keywords: 530140910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53014-0910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,803
Can Ship immediately
Minimum Order Quantity:
281
Price (USD)
Qty
Unit Price
281
$0.2213
3,000
$0.2122
7,000
$0.2040
16,000
$0.1958
50,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing