Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53014-0210

Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
Search Keywords: 530140210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53014-0210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53014-0210 RoHS compliant?
Yes, 53014-0210 is RoHS compliant.
What is the lead time for 53014-0210?
The standard lead time for 53014-0210 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
950
9 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
950
$0.074
1,042
$0.069
11,000
$0.067
23,000 +
$0.064
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!