Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52991-0808

Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD SlimStack™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords: 529910808
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52991-0808
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52991-0808 RoHS compliant?
Yes, 52991-0808 is RoHS compliant.
What is the lead time for 52991-0808?
The standard lead time for 52991-0808 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$4.14
21,000
$3.70
51,000
$3.59
102,000
$3.38
252,000 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!