- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52991-0408
Molex / Waldom
52991-0408
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack™ T/R
Search Keywords: 529910408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52991-0408
-
Alias/AKA:0529910408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 52991-0408 RoHS compliant?
Yes, 52991-0408 is RoHS compliant.
What is the lead time for 52991-0408?
The standard lead time for 52991-0408 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3,000
$2.18
18,000
$1.98
42,000 +
$1.72
Click for Quote
Log in
to unlock special pricing