- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52921-1484
52921-1484
Molex / Waldom
Headers and PCB Receptacles Connector Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Headers and PCB Receptacles Connector Assembly
Search Keywords: 529211484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52921-1484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Surface Mount3586
-
Pitch:0.64 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.51
25
$6.87
50
$6.77
100
$6.55
250
$5.76
500
$5.53
1,000
$5.17
2,500 +
$5.09
Click for Quote
Log in
to unlock special pricing