- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52892-1895-C
52892-1895-C
Molex / Waldom
52892-1895 - Packaged 100 per bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
52892-1895 - Packaged 100 per bag
Search Keywords: 528921895C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52892-1895-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:FPC Connector
-
Number of Contacts:18
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.4 x 5.5 x 2 mm
-
Operating Temperature:-25 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.