- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52892-1733
Molex / Waldom
52892-1733
Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52892-1733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:17
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13.9mm x 5.5mm x 23547mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.