- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52892-1095-C
52892-1095-C
Molex / Waldom
52892-1095 - Packaged 100 per bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
52892-1095 - Packaged 100 per bag
Search Keywords: 528921095C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52892-1095-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9.6 x 5.5 x 2 mm
-
Operating Temperature:-20 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging