Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52892-0895

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
Search Keywords: 528920895
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52892-0895
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: FFC/FPC Connector
Number of Contacts: 8
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 8.6 x 5.5 x 2 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52892-0895 discontinued?
Yes, 52892-0895 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52892-0895 RoHS compliant?
Yes, 52892-0895 is RoHS compliant.
What is the lead time for 52892-0895?
The standard lead time for 52892-0895 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4223
2,000
$0.4100
4,000
$0.3866
9,000
$0.3754
27,000 +
$0.3519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!