- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52885-1274
52885-1274
Molex / Waldom
Conn Board to Board RCP 120 POS 0.635mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 120 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 528851274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52885-1274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$5.42
2,000
$4.93
4,000
$4.30
10,000 +
$4.19
Click for Quote
Log in
to unlock special pricing