- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52852-1470
52852-1470
Molex / Waldom
Conn FFC Connector SKT 14 POS 1mm Solder RA SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC Connector SKT 14 POS 1mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 528521470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52852-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC Connector3551
-
Number of Contacts:14
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:20.3mm x 6.8mm x 3.13547mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.8140
2,000
$0.7844
8,000
$0.7803
16,000 +
$0.7783
Click for Quote
Log in
to unlock special pricing