- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52808-2770
Molex / Waldom
52808-2770
Conn FFC Connector SKT 27 POS 1mm Solder ST SMD Easy-On¢A€žA¢ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC Connector SKT 27 POS 1mm Solder ST SMD Easy-On¢A€žA¢ T/R
Search Keywords: 528082770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52808-2770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC Connector3551
-
Number of Contacts:27
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1253541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:30mm x 4.5mm x 5.13547mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 52808-2770 RoHS compliant?
Yes, 52808-2770 is RoHS compliant.
What is the lead time for 52808-2770?
The standard lead time for 52808-2770 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.8772
2,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT