- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52808-1770
52808-1770
Molex / Waldom
Conn FFC Connector SKT 17 POS 1mm Solder ST SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC Connector SKT 17 POS 1mm Solder ST SMD Easy-On¢A€žA¢ T/R
Search Keywords: 528081770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52808-1770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC Connector3551
-
Number of Contacts:17
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1253541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:20mm x 4.5mm x 5.13547mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4284
4,000
$0.4151
12,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing