Image is representational - see mfr. specs

52808-1470

Molex / Waldom

Conn FFC Connector SKT 14 POS 1mm Solder ST SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC Connector SKT 14 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 528081470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52808-1470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    FFC Connector
  • Number of Contacts:
    14
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    17mm x 4.5mm x 5.1 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.432
3,000
$0.420
16,000 +
$0.383
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!