Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52808-1071

Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 528081071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52808-1071
Alias/AKA: 0528081071
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: FFC/FPC Connector
Number of Contacts: 10
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 0.5/Contact A
Dimension: 13mm x 4.5mm x 5.1 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52808-1071 RoHS compliant?
Yes, 52808-1071 is RoHS compliant.
What is the lead time for 52808-1071?
The standard lead time for 52808-1071 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3356
30,000
$0.2999
75,000
$0.2917
150,000
$0.2734
375,000 +
$0.2662
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!