- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52808-0870
Molex / Waldom
52808-0870
Conn FFC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn FFC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 528080870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52808-0870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC Connector
-
Number of Contacts:8
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:11mm x 4.5mm x 5.1 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 52808-0870 RoHS compliant?
Yes, 52808-0870 is RoHS compliant.
What is the lead time for 52808-0870?
The standard lead time for 52808-0870 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,646
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2983
2,000
$0.2912
3,000
$0.2794
6,000
$0.2629
12,000
$0.2595
30,000 +
$0.2589
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT