- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52808-0771
52808-0771
Molex / Waldom
Conn FFC Connector SKT 7 POS 1mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC Connector SKT 7 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 528080771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52808-0771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC Connector
-
Number of Contacts:7
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:10.3mm x 4.5mm x 5.1 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12,000
$0.278
30,000
$0.242
75,000 +
$0.237
Click for Quote
Log in
to unlock special pricing